null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Automotive

RELAY,SINGLE POLE SINGLE THROW (SPST)-NO,12VDC,40AMP,78 OHMS COIL,RES,SUP

LD1A-12F-R: RAYEX ELECTRONICS CO.
Image is representative only
RAYEX ELECTRONICS CO.
Jameco Part no. 171460
Manufacturer RAYEX ELECTRONICS CO.
Manufacturer no. LD1A-12F-R
  RoHS compliant
Catalog 132 , page 74
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.69
50+ $2.39
100+ $2.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPST-NO
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 4
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H

    Report a problem
    Suggest a product
  • Specification Value
    Relay TypeSPST-NO
    Coil Resistance80
    Product TypeRELAY
    DC Coil Voltage12
    Pin Count4
    Specification Value
    Additional Feature40A,78 OHMS COIL,RES,SUP
    Voltage12
    FamilyAUTOMOTIVE


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.