RELAY,ENCL STYLE,SINGLE POLE DOUBLE THROW (SPDT),5VDC,40A,14ohms COIL
Image is representative only
| Jameco Part no. 171522 | |
|---|---|
| Manufacturer | RAYEX ELECTRONICS CO. |
| Manufacturer no. | LD-5F-R |
| RoHS compliant | |
| Catalog 132 , page 74 | |
- No datasheet available. Please review the tabs below for product specifications.
Plastic Enclosed Construction Relay
Features:
Contact form: SPDT Coil resistance: 14Ω Coil voltage: 5VDC Number of pins: 5 Quick connect terminals Dielectric strength (between contact and coil): 500VDC Operating temperature: -35°C to +85°C Size: 1.1"L x 1.1"W x 1.0"H Potter and Brumfield cross reference: VF4-45D11
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Relay Type | SPDT |
| Coil Resistance | 14 |
| Product Type | RELAY |
| DC Coil Voltage | 5 |
| Pin Count | 5 |
| Specification | Value |
|---|---|
| Additional Feature | ENCLOSED STYLE,40A,14ohms COIL |
| Voltage | 5 |
| Family | AUTOMOTIVE |
Report a problem
Suggest a product