4-Phase Unipolar Stepper Motor
| Part no. 171601 | |
|---|---|
| Manufacturer | MABUCHI MOTOR COMPANY |
| Manufacturer no. | PF35T-48L4 |
| Catalog 121 , page 97 |
4-Phase Unipolar Stepper Motor
Features:
Report a problem
Features:
- Dual shaft with 10 gear tooth
- Rated voltage: 7VDC
- Step angle: 7.5° ±5%
- Phase resistance: 20Ω
- Current: 350mA
- Phase Inductance: 9mH
- Holding torque: 680g-cm
- Shaft diameter: 0.078"
- Shaft length: 0.47"
- Motor diameter: 1.38"
- Motor depth: 0.58"
- Weight: 0.15 lbs.
- 6 wires
- Note: Mating connector is not available.
Report a problem
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 7VDC |
| Specification | Value |
|---|---|
| Additional Feature | 20ohms UNIPOLAR,S/A 7.5deg,.08"D SHAF |