null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V

A1104LUA-T: ALLEGRO MICROSYSTEMS
Image is representative only
ALLEGRO MICROSYSTEMS
Jameco Part no. 1718701
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A1104LUA-T
  RoHS compliant
Catalog 132 , page 12
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SWITCHINGITCH IC HALL EFFECT , 3-SIP


CONTINUOUS TIME UNIPOLAR SWITC


Report a problem
Suggest a product
Specification Value
FamilyA1104
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageUltra (Min)i SIP
Product Width1.57mm(Max)
Product Length4.17mm(Max)
Magnetic TypeUnipolar
Specification Value
Product TypeHall Effect Sensor
Minimum Magnetic Sensor Release Point50Gs
Maximum Magnetic Sensor Operating Point350Gs
Maximum Output Current25mA
Minimum Operating Supply Voltage3.8V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage24V
Typical Magnetic Sensor Hysteresis55Gs


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.