null
CONTINUOUS TIME HALL EFFECT LA
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.65
| # of Unit |
Price |
| 5+ |
$1.65 |
| 25+ |
$1.53 |
| 50+ |
$1.43 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | A1213 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 3 |
| Supplier_Package | Ultra (Min)i SIP |
| Product Width | 1.57mm(Max) |
| Product Length | 4.17mm(Max) |
| Magnetic Type | Latch |
| Specification |
Value |
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | -200Gs |
| Maximum Magnetic Sensor Operating Point | 200Gs |
| Maximum Output Current | 25mA |
| Minimum Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V |
| Maximum Operating Supply Voltage | 24V |
| Typical Magnetic Sensor Hysteresis | 400Gs(Max) |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.