Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk
Image is representative only
| Jameco Part no. 1718743 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A1302EUA-T |
| RoHS compliant | |
| Catalog 132 , page 12 | |
- Data Sheet (current) [259 KB ]
I.C. ANALOG A1302EUA-T
IC,A1302EUA-T,SIP-3,CONTENUOUS
RATIOMETRIC HALL EFFECT SENSOR
Report a problem
Suggest a product
IC,A1302EUA-T,SIP-3,CONTENUOUS
RATIOMETRIC HALL EFFECT SENSOR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | A1302 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 3 |
| Supplier_Package | Ultra (Min)i SIP |
| Product Width | 1.57mm(Max) |
| Specification | Value |
|---|---|
| Product Height | 3.1mm(Max) |
| Product Length | 4.17mm(Max) |
| Product Type | Hall Effect Sensor |
| Maximum Output Current | 10mA |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 6V |
Report a problem
Suggest a product