null
Hall Effect Sensor 1mA Latch 2.75V 3-Pin SOT-23 W
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.75
| # of Unit |
Price |
| 3000+ |
$0.75 |
| 15000+ |
$0.68 |
| 30000+ |
$0.64 |
NOTE:
- • Order in multiples of 3,000
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | A3212 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 3 |
| Supplier_Package | SOT-23 W |
| Product Width | 2.1mm(Max) |
| Product Length | 3.1mm(Max) |
| Magnetic Type | Latch |
| Specification |
Value |
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | 10Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Maximum Output Current | 1mA |
| Minimum Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 2.75V |
| Maximum Operating Supply Voltage | 3.5V |
| Typical Magnetic Sensor Hysteresis | 5.9Gs |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.