null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA ACEX¿ 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5 Volt 100-Pin TQFP

EP1K10TI100-2N: ALTERA CORPORATION
Image is representative only
ALTERA CORPORATION
Jameco Part no. 1720501
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1K10TI100-2N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$30.95

# of Unit Price
1+ $30.95
10+ $28.99
100+ $27.29
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

ACEX FPGA 576 LOGIC ELEMENTS


IC,EP1K10TI100-2N,ACEX FPGA 57
6 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1K10
Maximum Number of User I/Os66
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits12288
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count100
Supplier_PackageTQFP
Product Width14mm
Product Height1mm
Product Length14mm
Product TypeFPGA
Device System Gates56000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Device Number of DLLs/PLLs1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.