null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix II Family 60440 Cells 711.24MHz 90nm (CMOS) Technology 1.2 Volt 484-Pin FC-FBGA

EP2S60F484I4: ALTERA CORPORATION
Image is representative only
ALTERA CORPORATION
Jameco Part no. 1721791
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2S60F484I4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2,077.19

# of Unit Price
1+ $2,077.19
10+ $1,951.29
100+ $1,813.89
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

FPGA, 3162 CLBS, PBGA484


IC,EP2S60F484I4,FPGA: STRATIX
II FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEP2S60
Maximum I/O Performance1Gbps
Maximum Number of User I/Os334
Number of Multipliers144 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency711.24MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix II
RAM Bits2544192
Re-programmability SupportNo
Speed Grade4
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication Technology90nm (CMOS)
Pin_Count484
Supplier_PackageFC-FBGA
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP36
Device Logic Cells60440
Device Logic Gates9999
Device Logic Units60440
Device Number of DLLs/PLLs12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.