null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Solder Pots

SOLDER POT 600W,TEMP REG,110VA,SPRING PLUG,3.92 INCH Dx1.61 INCH DEEP

KC100H-R: JAMECO BENCHPRO
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 172276
Manufacturer   JAMECO BENCHPRO
Manufacturer no. KC100H-R
  RoHS compliant
Catalog 132 , page 140
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$249.95

# of Unit Price
1+ $249.95
5+ $225.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

600W SOLDER POT


Features:
  • Temperature adjustable from 0°C to 500°C
  • Self-regulating temperature
  • Length of 2-conductor power cord: 5 feet, 5 inches (5'5")
  • Holds up to 3 solder bars (P/N 176057)
  • Input Voltage: 110VAC @ 50-60Hz, 5.5A
  • Size of unit: 6.8"L x 5.5"W x 2.8"H
  • Size of tub: 3.9"L x 1.6"D
  • Weight: 7.4 lbs.
  • Includes: Skimmer and removable dross tray

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.