null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin PLCC

EPM3064ALC44-10: ALTERA CORPORATION View Larger Image
Image is representative only
ALTERA CORPORATION
Jameco Part no. 1723147
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM3064ALC44-10
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.65
100+ $3.35
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

EE PLD, 10 ns, PQCC44


IC,EPM3064ALC44-10,MAX3000 CPL
D 64 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM3064A
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Tolerant Configuration Interface Voltage2.5V|3.3V|5V
Minimum Operating Supply Voltage3V
Family NameMAX 3000A
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count44
Supplier_PackagePLCC
Product Width16.59mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length16.59mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os34


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.