CPLD MAX 3000A Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 3.3 Volt 44-Pin TQFP
Image is representative only
| Jameco Part no. 1723201 | |
|---|---|
| Manufacturer | ALTERA CORPORATION |
| Manufacturer no. | EPM3064ATI44-10N |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [419 KB ]
EE PLD, 10 ns, PQFP44
IC,EPM3064ATI44-10N,64 MACROCE
LLS 44-PIN 3.3 V
Report a problem
Suggest a product
IC,EPM3064ATI44-10N,64 MACROCE
LLS 44-PIN 3.3 V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | EPM3064A |
| Maximum Propagation Delay Time | 10ns |
| In System Programmability | Yes |
| Individual Output Enable Control | Yes |
| Maximum Internal Frequency | 125MHz |
| Re-programmability Support | Yes |
| Speed Grade | 10 |
| Tolerant Configuration Interface Voltage | 2.5V|3.3V|5V |
| Minimum Operating Supply Voltage | 3V |
| Family Name | MAX 3000A |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Pin_Count | 44 |
| Supplier_Package | TQFP |
| Product Width | 10mm |
| Fabrication Technology | CMOS |
| Product Height | 0.95mm(Min) |
| Product Length | 10mm |
| Product Type | CPLD |
| Memory Type | EEPROM |
| Device System Gates | 1250 |
| Number of Logic Blocks/Elements | 4 |
| Number of Macro Cells | 64 |
| Number of Product Terms per Macro | 32 |
| Number of User I/Os | 34 |
Report a problem
Suggest a product