null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000B Family 600 Gates 32 Macro Cells 166.67MHz CMOS Technology 2.5 Volt 44-Pin TQFP

EPM7032BTC44-7: ALTERA CORPORATION
Image is representative only
ALTERA CORPORATION
Jameco Part no. 1723665
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7032BTC44-7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.49

# of Unit Price
480+ $5.49
2400+ $5.25
4800+ $4.75
NOTE:
  • • Order in multiples of 480
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

EE PLD, 3.5 ns, PQFP44


IC,EPM7032BTC44-7,MAX7000 CPLD
32 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7032B
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.67MHz
Re-programmability SupportYes
Speed Grade7
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V
Minimum Operating Supply Voltage2.375V
Family NameMAX 7000B
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates600
Number of Logic Blocks/Elements2
Number of Macro Cells32
Number of Product Terms per Macro32
Number of User I/Os36


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.