null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000S Family 1.25K Gates 64 Macro Cells 125MHz CMOS Technology 5 Volt 44-Pin TQFP

EPM7064STC44-10N: ALTERA CORPORATION
Image is representative only
ALTERA CORPORATION
Jameco Part no. 1724300
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7064STC44-10N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$9.49

# of Unit Price
1+ $9.49
10+ $9.05
100+ $8.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

EE PLD, 10 ns, PQFP44


IC,EPM7064STC44-10N,EE PLD, 10
NS, PQFP44

Report a problem
Suggest a product
Specification Value
FamilyEPM7064S
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency125MHz
Re-programmability SupportYes
Speed Grade10
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000S
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Fabrication TechnologyCMOS
Product Height0.95mm(Min)
Product Length10mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates1250
Number of Logic Blocks/Elements4
Number of Macro Cells64
Number of Product Terms per Macro32
Number of User I/Os36


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.