null
CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 166.7MHz CMOS Technology 5 Volt 84-Pin PLCC
Pricing & Availability
$74.25
| # of Unit |
Price |
| 1+ |
$74.25 |
| 10+ |
$69.59 |
| 100+ |
$65.49 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | EPM7128S |
| Maximum Propagation Delay Time | 7.5ns |
| In System Programmability | Yes |
| Individual Output Enable Control | Yes |
| Maximum Internal Frequency | 166.7MHz |
| Re-programmability Support | Yes |
| Speed Grade | 7 |
| Minimum Operating Supply Voltage | 4.75V |
| Family Name | MAX 7000S |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Specification |
Value |
| Pin_Count | 84 |
| Supplier_Package | PLCC |
| Product Width | 29.31mm |
| Fabrication Technology | CMOS |
| Product Height | 3.81mm |
| Product Length | 29.31mm |
| Product Type | CPLD |
| Memory Type | EEPROM |
| Device System Gates | 2500 |
| Number of Logic Blocks/Elements | 8 |
| Number of Macro Cells | 128 |
| Number of Product Terms per Macro | 32 |
| Number of User I/Os | 68 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.