null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 166.7MHz CMOS Technology 5 Volt 84-Pin PLCC

EPM7128SLC84-7N: ALTERA CORPORATION View Larger Image
Image is representative only
ALTERA CORPORATION
Jameco Part no. 1724617
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7128SLC84-7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 10
Pricing & Availability

$74.25

# of Unit Price
1+ $74.25
10+ $69.59
100+ $65.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

MAX7000 CPLD 128 MACROCELLS


IC,EPM7128SLC84-7N,MAX7000 CPL
D 128 MACROCELLS

Report a problem
Suggest a product
Specification Value
FamilyEPM7128S
Maximum Propagation Delay Time7.5ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency166.7MHz
Re-programmability SupportYes
Speed Grade7
Minimum Operating Supply Voltage4.75V
Family NameMAX 7000S
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Pin_Count84
Supplier_PackagePLCC
Product Width29.31mm
Fabrication TechnologyCMOS
Product Height3.81mm
Product Length29.31mm
Product TypeCPLD
Memory TypeEEPROM
Device System Gates2500
Number of Logic Blocks/Elements8
Number of Macro Cells128
Number of Product Terms per Macro32
Number of User I/Os68


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.