CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 166.7MHz CMOS Technology 5 Volt 160-Pin PQFP
Image is representative only
| Jameco Part no. 1724852 | |
|---|---|
| Manufacturer | ALTERA CORPORATION |
| Manufacturer no. | EPM7160SQC160-6 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [478 KB ]
EE PLD, 6 ns, PQFP160
IC,EPM7160SQC160-6,MAX7000 CPL
D 160 MACROCELLS
Report a problem
Suggest a product
IC,EPM7160SQC160-6,MAX7000 CPL
D 160 MACROCELLS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | EPM7160S |
| Maximum Propagation Delay Time | 6ns |
| In System Programmability | Yes |
| Individual Output Enable Control | Yes |
| Maximum Internal Frequency | 166.7MHz |
| Re-programmability Support | Yes |
| Speed Grade | 6 |
| Minimum Operating Supply Voltage | 4.75V |
| Family Name | MAX 7000S |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Pin_Count | 160 |
| Supplier_Package | PQFP |
| Product Width | 28mm |
| Fabrication Technology | CMOS |
| Product Height | 3.4mm |
| Product Length | 28mm |
| Product Type | CPLD |
| Memory Type | EEPROM |
| Device System Gates | 3200 |
| Number of Logic Blocks/Elements | 10 |
| Number of Macro Cells | 160 |
| Number of Product Terms per Macro | 32 |
| Number of User I/Os | 104 |
Report a problem
Suggest a product