CPLD MAX 7000A Family 5K Gates 256 Macro Cells 166.67MHz CMOS Technology 3.3 Volt 100-Pin FBGA
Image is representative only
| Jameco Part no. 1724959 | |
|---|---|
| Manufacturer | ALTERA CORPORATION |
| Manufacturer no. | EPM7256AEFC100-7 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
EE PLD, 7.5 ns, PBGA100
IC,EPM7256AEFC100-7,MAX7000 CP
LD 256 MACROCELLS
Report a problem
Suggest a product
IC,EPM7256AEFC100-7,MAX7000 CP
LD 256 MACROCELLS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | EPM7256AE |
| Maximum Propagation Delay Time | 7.5ns |
| In System Programmability | Yes |
| Individual Output Enable Control | No |
| Maximum Internal Frequency | 166.67MHz |
| Re-programmability Support | Yes |
| Speed Grade | 7 |
| Tolerant Configuration Interface Voltage | 2.5V|3.3V|5V |
| Minimum Operating Supply Voltage | 3V |
| Family Name | MAX 7000A |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Pin_Count | 100 |
| Supplier_Package | FBGA |
| Product Width | 11mm |
| Fabrication Technology | CMOS |
| Product Height | 1.1mm(Max) |
| Product Length | 11mm |
| Product Type | CPLD |
| Memory Type | EEPROM |
| Device System Gates | 5000 |
| Number of Logic Blocks/Elements | 16 |
| Number of Macro Cells | 256 |
| Number of Product Terms per Macro | 32 |
| Number of User I/Os | 84 |
Report a problem
Suggest a product