2 PIN SINGLE POLE SINGLE THROW PCB MOUNT PLUNGER SWITCH
Image is representative only
| Jameco Part no. 172700 | |
|---|---|
| Manufacturer | ARCTIC |
| Manufacturer no. | MPS1SPSTBLWH |
| Catalog 132 , page 68 |
- No datasheet available. Please review the tabs below for product specifications.
PCB Plunger Switch
Use in place of shorting block SPST (on/off) Contact rating: 50mA @ 24VDC Non-removable plunger Size: 0.2"W x 0.1"D x 0.38"H Lead length: 0.1"L
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Current Rating | .05A@24VDC |
| Product Length | 0.2 |
| Product Depth | 0.1 |
| Product Height | 0.38 |
| Specification | Value |
|---|---|
| Terminal Type | Solder Terminals |
| Terminal Count | 2 |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Push Button N.O. Single Pole, Single Throw Round Button 2A 48 Volt Momentary Contact Screw Panel Mount
|
Switch Push Button ON (ON) Double Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact Gull Wing SMD Stick-Tube
|
Switch Push Button ON ON Single Pole, Double Throw Round Plunger 6A 250VAC 28 Volt Alternate Contact PC Pins Thru-Hole
|