Electromechanical Relay Double Pole, Double Throw 12A 12 Volt 160Ohm Plug-In
Image is representative only
| Jameco Part no. 172719 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | LB2-12DS-R |
| RoHS compliant | |
| Catalog 132 , page 75 | |
and BenchPro brands.
- Data Sheet (current) [212 KB ]
General-Purpose Relay
12A @ 30VDC, 12A @ 240VAC
Features:
Report a problem
Suggest a product
12A @ 30VDC, 12A @ 240VAC
Features:
- Product No.: LB2-12DS-RR
- Contact Form: Double-Pole, Double-Throw
- Coil Voltage: 12VDC
- Coil Resistance: 160Ω
- Coil Current: 75mA
- Agency Approvals: UL / CUL /TUV / CE
- Temperature Range: -40°C ~ +60°C
- Weight: 37g
- Control equipment
- Vending machines
- Cooking appliances
- Office machines
- Other domestic appliances
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 12V |
| Coil Voltage (V) | 12 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Contact Material | Silver Cadmium Oxide |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 60°C |
| Mounting | Plug-In |
| Termination Style | 0.189Quick Connect |
| Specification | Value |
|---|---|
| Coil Current (mA) | 75 |
| Pin Count | 8 |
| Product Depth | 21.5mm |
| Product Height | 41.3mm |
| Product Length | 28mm |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 12A |
| Maximum AC Voltage Rating | 240V |
| Maximum DC Voltage Rating | 30V |
| Coil Resistance (ohms) | 160 |
| Family | LB |
| Type | Power Relay |
Report a problem
Suggest a product