null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References

Voltage Reference Precision 10 Volt 10mA 8-Pin Plastic Dip N

LT1021CCN8-10#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1727682
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1021CCN8-10#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.79

# of Unit Price
1+ $7.79
10+ $7.39
100+ $6.75
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




IC,LT1021CCN8-10#PBF,PREC 10V
REF 0.05% TOL

Report a problem
Suggest a product
Specification Value
FamilyLT1021
Output Voltage10V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP N
Product Height3.3mm
Product Length10.16mm(Max)
Reference TypePrecision
Specification Value
Product Width6.48mm
Product TypeVoltage Reference
TopologyShunt|Series
Initial Accuracy0.05%
Line Regulation4ppm/V
Load Regulation100ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient20ppm/C


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.