null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 5-Pin (5+Tab) TO-220

LT1074IT#PBF: LINEAR TECHNOLOGY CORP.(LTC) View Larger Image
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1728896
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1074IT#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$15.25

# of Unit Price
1+ $15.25
10+ $14.49
100+ $13.19
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

8.5 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PZFM5

Report a problem
Suggest a product
Specification Value
FamilyLT1074
Output Voltage2.5V to 50V
Maximum Output Current10A
Switching Frequency110KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
TypeStep Down
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.57mm(Max)
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.02%/V
Minimum Input Voltage7.3V
Maximum Input Voltage45V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.