null
Con Volt DC-DC Single Output Step Down 7-Pin (7+Tab) TO-220
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$7.95
| # of Unit |
Price |
| 1+ |
$7.95 |
| 10+ |
$7.55 |
| 100+ |
$6.89 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | LT1076-5 |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Switching Frequency | 110KHz |
| Switching Regulator | Yes |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Type | Step Down |
| Pin_Count | 7 |
| Specification |
Value |
| Supplier_Package | TO-220 |
| Product Width | 4.57mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 10.54mm(Max) |
| Product Type | DC to DC Converter and Switching Regulator Chip |
| Output Type | Fixed |
| Number of Outputs | 1 |
| Line Regulation | 0.02%/V |
| Minimum Input Voltage | 7.3V |
| Maximum Input Voltage | 45V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.