null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Electromechanical Relay Single Pole, Double Throw 5 Amps DC/10 Amps AC 12 Volt 400Ohm Through Hole

JS1-12V-F: NAIS/AROMAT
Image is representative only
NAIS/AROMAT
Jameco Part no. 172937
Manufacturer NAIS/AROMAT
Manufacturer no. JS1-12V-F
  RoHS compliant
Catalog 132 , page 73
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.39
50+ $1.19
100+ $1.09
250+ $0.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 10A/5A
  • Size: 0.85"L x 0.62"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T72M5D121-12

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Product Height0.63
    FamilyJS
    TypePower Relay
    Relay ConstructionNon-Latching
    Maximum Power Rating2.5KVA
    Coil Current30mA
    Coil Resistance400Ohm
    Contact ArrangementSPDT
    DC Coil Voltage12
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Specification Value
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Coil Resistance (ohms)400
    PackagingCarton/Case
    Termination StylePC Pin
    Product TypeElectromechanical Relay
    Maximum Current Rating10
    Maximum AC Voltage Rating125
    Maximum DC Voltage Rating24
    Pin Count5
    Product Length0.85
    Product Depth0.62


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3A SIP DC TRIAC

    Buy Now  $12.79


    DK RELAY

    Buy Now  $9.65


    CENTIGRID, 2PDT

    Buy Now  $48.19

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.