null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Analog/Linear

IC,LT1102CN8#PBF,HIGH SPEED, P
RECISION, JFET INPUT INSTRUMEN

LT1102CN8#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1730021
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1102CN8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.69

# of Unit Price
1+ $10.69
10+ $10.15
100+ $9.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

INSTRUMENTATION AMPLIFIER, 1400 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDIP8

Report a problem
Suggest a product
Specification Value
Package ShapeRECTANGULAR
Package StyleIN-LINE
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal FinishTIN
Terminal FormTHROUGH-HOLE
Number of Functions1
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Common-mode Reject Ratio-Min (dB)81
Neg Supply Voltage-Nom (Vsup) (V)-15
Supply Voltage Limit-Max (V)20
Width (mm)7.62
JESD-30 CodeR-PDIP-T8
Lead FreeYES
Surface MountNO
Time@Peak Reflow Temperature-Max (s)40
Specification Value
Input Offset Voltage-Max (uV)1400
JESD-97 Codee3
Instrumentation Amplifier TypeINSTRUMENTATION AMPLIFIER
alpha_VIOS-Max (uV/Cel)12
Average Bias Current-Max (IIB) (uA)0.0004
Input Offset Current-Max (IIO) (uA)0.00022
Non-linearity-Max (%)0.0048
Neg Supply Voltage Limit-Max (V)-20
Slew Rate-Nom (V/us)17
Supply Voltage-Nom (Vsup) (V)15
Voltage Gain-Max100
Voltage Gain-Min10
Bandwidth-Nom (BW) (MHz)3.5
Seated Height-Max (mm)3.937
Terminal PositionDUAL
Terminal Pitch (mm)2.54
Number of Terminals8
Package CodeDIP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.