LASE DIODE MODULE CROSS HAIRS 5MW,650NM,ADJ/LOCKING FOCUS
Image is representative only
| Jameco Part no. 173243 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UM650-5-C |
| Catalog 132 , page 171 |
and BenchPro brands.
- ST MICRO [387 KB ]
- Data Sheet (current) [760 KB ]
650nm Cross Hair Laser Diode Module
Features:
Class IIIA laser product Focus adjustable with locking set screw Laser fan angle: 60° APC power control Current stable control Wattage: 5mW Operating voltage: 3-5V Size: 3.0" length x 0.9" diameter 1-year warranty
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | OPTOELECTRONICS |
| Family | LASER MODULE |
| Specification | Value |
|---|---|
| Additional Feature | LASER DIODE MODULE CROSS HAIRS 5mW,650NM,ADJ/LOCKING FOCUS |
Report a problem
Suggest a product