DC Controller Single Output Synchronous Buck 9 Volt to 60 Volt 20-Pin SOIC W
| Jameco Part no. 1734436 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LT1339CSW#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [295 KB ]
HIGH POWER SYNCHRONOUS DC/DC CONTROLLER
LT1339CSW#PBF,HIGH POWER SYNCH
RONOUS DC/DC CONTROLLER
Report a problem
Suggest a product
LT1339CSW#PBF,HIGH POWER SYNCH
RONOUS DC/DC CONTROLLER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LT1339 |
| Mounting | Surface Mount |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Height | 2.34mm(Max) |
| Product Length | 13.01mm(Max) |
| Product Width | 7.6mm(Max) |
| Product Type | DC to DC Controller |
| Type | Synchronous Buck Controller |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Input Voltage | 9V to 60V |
| Output Current | 30A |
| Output Voltage | 1.25V to 54V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
Report a problem
Suggest a product