Constant Current/Voltage Charger Li-Ion/NiCD/NiMH 3000mA 1 Volt to 20 Volt 24-Pin SOIC W
Image is representative only
| Jameco Part no. 1737549 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LT1511CSW#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [158 KB ]
4 A BATTERY CHARGE CONTROLLER, 230 kHz SWITCHING FREQ-MAX, PDSO24
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LT1511 |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Pin_Count | 24 |
| Supplier_Package | SOIC W |
| Product Width | 7.6mm(Max) |
| Product Height | 2.34mm(Max) |
| Product Length | 15.6mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Battery Management |
| Type | Constant Current/Voltage Charger |
| Battery Type | Li-Ion|NiCD|NiMH |
| Output Current | 3000mA |
| Output Voltage | 1V to 20V |
| Maximum Operating Supply Voltage | 25V |
| Minimum Operating Temperature | 0°C |
Report a problem
Suggest a product