SEPIC Constant or Programmable Current/Voltage Charger Lead-Acid/Li-Ion/NiCD/NiMH 2000mA 20 Volt 8-Pin (7+Tab) DDPAK
Image is representative only
| Jameco Part no. 1737581 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LT1513-2CR#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [217 KB ]
IRVFIX VOLT,FIX CURRENT,3A BAT.CHARGER
IC,LT1513-2CR#PBF,IRVFIX VOLT,
FIX CURRENT,3A BAT.CHARGER
Report a problem
Suggest a product
IC,LT1513-2CR#PBF,IRVFIX VOLT,
FIX CURRENT,3A BAT.CHARGER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LT1513-2 |
| Maximum Operating Temperature | 125°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Pin_Count | 8 |
| Supplier_Package | DDPAK |
| Product Width | 9.4mm(Max) |
| Product Height | 4.57mm(Max) |
| Product Length | 10.54mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Battery Management |
| Type | SEPIC Constant or Programmable Current/Voltage Charger |
| Battery Type | Lead-Acid|Li-Ion|NiCD|NiMH |
| Output Current | 2000mA(Max) |
| Output Voltage | 20V(Max) |
| Minimum Operating Supply Voltage | 2.7V |
| Maximum Operating Supply Voltage | 29V |
| Minimum Operating Temperature | 0°C |
Report a problem
Suggest a product