null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Up 10-Pin MSOP

LT1618EMS#PBF: LINEAR TECHNOLOGY CORP.(LTC) View Larger Image
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1738621
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1618EMS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.65
100+ $3.35
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

CONSTANT-CURRENT/CONSTANT-VOLT AGE 1.4MHZ STEP-UP DC/DC CO
Report a problem
Suggest a product
Specification Value
FamilyLT1618
Output Voltage1.263V to 36V
Switching Frequency550KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
TypeStep Up
Pin_Count10
Supplier_PackageMSOP
Specification Value
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage1.6V
Maximum Input Voltage18V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.