5 VOLT 125 OHM DOUBLE POLE DOUBLE THROW MINIATURE RELAY
| Jameco Part no. 173914 | |
|---|---|
| Manufacturer | NAIS/AROMAT |
| Manufacturer no. | DS2YE-S-DC5V |
| Catalog 132 , page 75 |
- Data Sheet (current) [306 KB ]
DIP Relay
Specifications:
Contact form: DPDT Coil voltage: 5VDC Coil resistance: 125Ω Contact voltage: 125VAC/100VDC Contact current: 0.5A/1.25A Size: 0.79"L x 0.38"W x 0.44"H 8-pin package Fits Jameco socket 37402
Features:
Logic level controls Long life with reliable operation Excellent for PCB applications Compatible with IC sockets Compact design/construction Moisture resistant
Report a problem
Suggest a product
Specifications:
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| DC Coil Voltage | 5 |
| Coil Resistance | 125 |
| Pin Count | 8 |
| Specification | Value |
|---|---|
| Product Length | 0.79 |
| Product Depth | 0.38 |
| Product Height | 0.44 |
Report a problem
Suggest a product