null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

RELAY,RKA TYPE,DOUBLE POLE DOUBLE THROW (DPDT),12VDC,5A,270ohm COIL

LM2-12D-R: RAYEX ELECTRONICS CO. View Larger Image
Image is representative only
RAYEX ELECTRONICS CO.
Jameco Part no. 174378
Manufacturer RAYEX ELECTRONICS CO.
Manufacturer no. LM2-12D-R
  RoHS compliant
Catalog 132 , page 73
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
50+ $2.69
100+ $2.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Coil resistance: 270Ω
  • Contact voltage: 250VAC/30VDC
  • Contact current: 5A
  • Size: 1.2"L x 0.48"W x 1.0"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: RKA5DZ12

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementDPDT
    Product Height1
    DC Coil Voltage12
    Coil Resistance (ohm)270
    Maximum Current Rating5
    Maximum AC Voltage Rating250
    Maximum DC Voltage Rating30
    Average Bias Current-Max (IIB) (uA)0.003
    Specification Value
    Common-mode Reject Ratio-Nom (dB)85
    Input Offset Voltage-Max (uV)3000
    Pin Count8
    Operational Amplifier TypeOP-AMP
    Product Length1.2
    Product Depth0.48


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3A SIP DC TRIAC

    Buy Now  $12.79


    DK RELAY

    Buy Now  $9.65


    CENTIGRID, 2PDT

    Buy Now  $48.19

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.