null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

RELAY,T7C TYPE,SINGLE POLE DOUBLE THROW (SPDT),12VDC,15A,400 ohm COIL

LEG-12F-R: RAYEX ELECTRONICS CO.
Image is representative only
RAYEX ELECTRONICS CO.
Jameco Part no. 174432
Manufacturer RAYEX ELECTRONICS CO.
Manufacturer no. LEG-12F-R
  RoHS compliant
Catalog 132 , page 73
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $2.09
50+ $1.89
100+ $1.59
250+ $1.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 120VAC/24VDC
  • Contact current: 15A
  • Size: 0.76"L x 0.62"W x 0.60"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T7CS5D12

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPDT
    Product Height0.6
    DC Coil Voltage12
    Coil Resistance (ohm)400
    Maximum Current Rating15
    Maximum AC Voltage Rating120
    Specification Value
    Maximum DC Voltage Rating24
    Pin Count5
    Product Length0.76
    Product Depth0.62


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3A SIP DC TRIAC

    Buy Now  $12.79


    DK RELAY

    Buy Now  $9.65


    CENTIGRID, 2PDT

    Buy Now  $48.19

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.