null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Analog/Linear

IC,LT6100IMS8,GAIN SELECTABLE
HIGH SIDE CURRENT SENSE AMPLIF

LT6100IMS8: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1744992
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT6100IMS8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.39
100+ $3.09
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

IC, PRECISION, GAIN SELECTABLE HIGH SIDE CURRENT SENSE AMPLIFIER, SPECIALTY ANALOG CIRCUIT

Report a problem
Suggest a product
Specification Value
Supply Voltage-Max (Vsup) (V)36
Package ShapeSQUARE
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal FinishTIN LEAD
Terminal FormGULL WING
Number of Functions1
Supply Voltage-Min (Vsup) (V)2.7
Length (mm)3
Specification Value
Width (mm)3
JESD-30 CodeS-PDSO-G8
Lead FreeNO
Surface MountYES
Analog Circuit TypeANALOG CIRCUIT
Supply Voltage-Nom (Vsup) (V)5
Seated Height-Max (mm)1.1
Terminal PositionDUAL
Terminal Pitch (mm)0.65
Number of Terminals8
Package CodeTSSOP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.