null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Transceivers

IC,LT6600IS8-5#PBF,DIFFERENTIA
L DRIVER WITH 5MHZ LP FILTER
LT6600IS8-5#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1745418
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT6600IS8-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive

Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.59
100+ $6.89
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

DIFFERENTIAL DRIVER WITH 5MHZ LP FILTER


IC,LT6600IS8-5#PBF,DIFFERENTIA
L DRIVER WITH 5MHZ LP FILTER
Report a problem
Suggest a product
Specification Value
Terminal Pitch (mm)1.27
Seated Height-Max (mm)1.75
Number of Terminals8
Supplier PackageSOP
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal PositionDUAL
Number of Functions1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal FinishMATTE TIN
Length (mm)4.9
Width (mm)3.9
Specification Value
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G8
Surface MountYES
Lead FreeYES
JESD-97 Codee3
CAGE Code64155
RoHS CompliantYES
Peak Reflow Temperature (Cel)260
Supply Voltage-Nom (Vsup) (V)5
Neg Supply Voltage-Nom (Vsup) (V)-5
Common-mode Reject Ratio-Nom (dB)61
Input Offset Voltage-Max (uV)35000
Neg Supply Voltage Limit-Max (V)-5.5
Operational Amplifier TypeOP-AMP
Supply Voltage Limit-Max (V)5.5


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.