null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Leads,Plugs,Jacks & Clips

MICRO PROBE KIT WITH RT ANGLE BANANA BLUG

8150: PROBE MASTER
Image is representative only
PROBE MASTER
Jameco Part no. 174625
Manufacturer PROBE MASTER
Manufacturer no. 8150
Catalog 132 , page 129
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
10+ $33.95
25+ $31.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

MICRO PROBE KIT

Burn-resistant silicone leads offer soft, comfortable hand grips. Comes with 12 pieces total.

Features:
  • Right-angle Banana plugs
  • Flexible vinyl provides strain relief on probes
  • All tips are 23K gold plated
  • Rated at 1000V
  • Wire gauge: 18 AWG
  • Length: 48"
  • 12 pieces include:
  • (2) Test probes
  • (2) Needle Tip-Spring Type, 0.013"
  • (2) Needle Tip-Spring Type, 0.040"
  • (2) Cluster Tip, Spring Type, 0.020"
  • (2) Cluster Tip,Spring Type, 0.040"
  • (2) Rigid Tip-Stainless Steel, Gold Plated, 0.045"