null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Analog/Linear

Hot Swap Controller 1-CH 18V 8-Pin SOIC N

LTC1153CS8#PBF: LINEAR TECHNOLOGY CORP.(LTC) View Larger Image
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1746681
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1153CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.99

# of Unit Price
1+ $3.99
10+ $3.85
100+ $3.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

I.C.,ANALOG,Electronic circuit breaker


IC,LTC1153CS8#PBF,ELECTRONIC C
IRCUIT BREAKER

Report a problem
Suggest a product
Specification Value
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Package Body MaterialPLASTIC/EPOXY
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Terminal FinishMATTE TIN
Terminal FormGULL WING
Number of Functions1
Supply Voltage-Min (Vsup) (V)4.5
Peak Reflow Temperature (Cel)260
Length (mm)4.9
Width (mm)3.9
JESD-30 CodeR-PDSO-G8
Lead FreeYES
Specification Value
Surface MountYES
JESD-97 Codee3
TechnologyCMOS
CAGE Code64155
RoHS CompliantYES
Seated Height-Max (mm)1.75
Terminal PositionDUAL
Adjustable ThresholdNO
Terminal Pitch (mm)1.27
Number of Channels1
Power Management Circuit TypePOWER SUPPLY SUPPORT CKT
Number of Terminals8
Package CodeSOP


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.