MOSFET Driver 0.1 Volt 2 Output Hi Side H Bridge 8-Pin SOIC N
| Jameco Part no. 1746728 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC1155CS8#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [293 KB ]
IC, 2 CHANNEL, BUFFER OR INVERTER BASED MOSFET DRIVER, DUAL HIGH SIDE MICROPOWER MOSFET DRIVER
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC1155 |
| Reference Voltage | 0.1V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Turn-Off Delay Time | 60000ns |
| Maximum Turn-On Delay Time | 2000000ns |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 18V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Pin_Count | 8 |
| Specification | Value |
|---|---|
| Supplier_Package | SOIC N |
| Driver Type | High Side |
| Product Width | 3.99mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | MOSFET and Power Drivers |
| Bridge Type | H Bridge |
| Maximum Supply Current | 0.085mA |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
Report a problem
Suggest a product