MOTOR,DC,3Krpm@12VDC,SHAFT:.08 INCH DIAMETER x.71 INCH LONG,.1 INCH FASTON
Image is representative only
| Jameco Part no. 174693 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | RF-370CH-10670-19.5 |
| RoHS compliant | |
| Catalog 132 , page 82 | |
and BenchPro brands.
- Data Sheet (current) [49 KB ]
12VDC Motor
Features:
Nominal voltage: 12VDC Voltage range: 9 - 14VDC Current @ maximum efficiency: 0.015A Speed @ maximum efficiency: 3000 RPM Torque @ maximum efficiency: 85.06 g-cm Terminal type: 0.11" solder tabs Shaft diameter: 0.08" Shaft length: 0.69" Size: 0.97" diameter x 1.19" depth
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 12 |
| Voltage Range (VDC) | 9-14 |
| Current @ Max. Efficiency (A) | 0.015 |
| Speed @ Max. Efficiency (RPM) | 3000 |
| Torque @ Max. Efficiency (g-cm) | 85.06 |
| Specification | Value |
|---|---|
| Terminal Type | 0.11 /Solder |
| Shaft Diameter (inch) | 0.08 |
| Shaft Length (inch) | 0.71 |
Report a problem
Suggest a product