null
IC,LTC1255CN8#PBF,DUAL 24V HI
SIDE SWITCH DRIVER
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$6.45
| # of Unit |
Price |
| 1+ |
$6.45 |
| 10+ |
$6.09 |
| 100+ |
$5.55 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Supply Voltage1-Min (Vsup) (V) | 9 |
| Supply Voltage1-Nom (Vsup) (V) | 24 |
| Number of Terminals | 8 |
| Supplier Package | DIP |
| Seated Height-Max (mm) | 3.937 |
| Terminal Finish | MATTE TIN |
| Package Body Material | PLASTIC/EPOXY |
| Package Shape | RECTANGULAR |
| Package Style | IN-LINE |
| Terminal Form | THROUGH-HOLE |
| Terminal Pitch (mm) | 2.54 |
| JESD-30 Code | R-PDIP-T8 |
| Surface Mount | NO |
| Specification |
Value |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Width (mm) | 7.62 |
| Lead Free | YES |
| Technology | CMOS |
| JESD-97 Code | e3 |
| CAGE Code | 64155 |
| RoHS Compliant | YES |
| Peak Reflow Temperature (Cel) | 260 |
| High Side Driver | YES |
| MOSFET Driver Type | BUF OR INV BASED MOSFET DRIVER |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.