Volt Supervisor Monitor 3.118 Volt2.363 Volt 8-Pin SOIC N
| Jameco Part no. 1748133 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC1326CS8-2.5#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [190 KB ]
I.C. LINEAR ¦P Prec Triple Supply Monitor
IC,LTC1326CS8-2.5#PBF,³P PREC
TRIPLE SUPPLY MONITOR
Report a problem
Suggest a product
IC,LTC1326CS8-2.5#PBF,³P PREC
TRIPLE SUPPLY MONITOR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC1326 |
| Maximum Operating Supply Voltage | 7V |
| Minimum Reset Threshold Voltage | 3.094V|2.344V|Adj |
| Maximum Reset Threshold Voltage | 3.135V|2.375V|Adj |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Pin_Count | 8 |
| Type | Voltage Monitor |
| Supplier_Package | SOIC N |
| Specification | Value |
|---|---|
| Product Width | 3.99mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | Voltage Supervisory |
| Number of Supervisors | 3 |
| Manual Reset | No |
| Watchdog Timer | No |
| Monitored Voltage | 3.118V|2.363V|Adj |
| Maximum Supply Current | 40uA |
| Minimum Operating Supply Voltage | 1V |
Report a problem
Suggest a product