null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Detection

Volt Supervisor Monitor 3.118 Volt4.725 Volt 8-Pin SOIC N

LTC1326IS8#PBF: LINEAR TECHNOLOGY CORP.(LTC)
Image is representative only
LINEAR TECHNOLOGY CORP.(LTC)
Jameco Part no. 1748168
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1326IS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.49

# of Unit Price
1+ $5.49
10+ $5.25
100+ $4.75
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




IC,LTC1326IS8#PBF,³P PREC TRIP
LE SUPPLY MONITOR

Report a problem
Suggest a product
Specification Value
FamilyLTC1326
Maximum Operating Supply Voltage7V
Minimum Reset Threshold Voltage3.094V|4.687V|Adj
Maximum Reset Threshold Voltage3.135V|4.75V|Adj
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
TypeVoltage Monitor
Supplier_PackageSOIC N
Specification Value
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeVoltage Supervisory
Number of Supervisors3
Manual ResetNo
Watchdog TimerNo
Monitored Voltage3.118V|4.725V|Adj
Maximum Supply Current40uA
Minimum Operating Supply Voltage1V


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2013 Jameco. All Rights Reserved.