IC,LTC1350IG#PBF,3.3V LOW POWE
R EIA/TIA-562 3-DRIVER/5-RECEI
Image is representative only
| Jameco Part no. 1748547 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC1350IG#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [118 KB ]
TRIPLE LINE TRANSCEIVER, PDSO28
IC,LTC1350IG#PBF,3.3V LOW POWE
R EIA/TIA-562 3-DRIVER/5-RECEI
Report a problem
Suggest a product
IC,LTC1350IG#PBF,3.3V LOW POWE
R EIA/TIA-562 3-DRIVER/5-RECEI
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Pitch (mm) | 0.65 |
| Seated Height-Max (mm) | 2 |
| Number of Terminals | 28 |
| Supplier Package | SSOP |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | INDUSTRIAL |
| Terminal Position | DUAL |
| Number of Functions | 3 |
| Package Body Material | PLASTIC/EPOXY |
| Package Shape | RECTANGULAR |
| Package Style | SMALL OUTLINE, SHRINK PITCH |
| Terminal Form | GULL WING |
| Terminal Finish | MATTE TIN |
| Differential Output | NO |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| Specification | Value |
|---|---|
| Interface Standard | EIA-232; EIA-562; TIA-562 |
| Line Driver or Receiver Type | LINE TRANSCEIVER |
| Length (mm) | 10.2 |
| Width (mm) | 5.3 |
| Moisture Sensitivity Level | 1 |
| JESD-30 Code | R-PDSO-G28 |
| Surface Mount | YES |
| Lead Free | YES |
| Receiver Number of Bits | 5 |
| Supply Voltage1-Nom (Vsup) (V) | 3.3 |
| Technology | CMOS |
| tPHL(Driver)-Max (ns) | 3500 |
| JESD-97 Code | e3 |
| tPHL(Receiver)-Max (ns) | 800 |
| Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP |
| Peak Reflow Temperature (Cel) | 260 |
Report a problem
Suggest a product