Hot Swap Controller 2 Channel 12 Volt 24-Pin SSOP
Image is representative only
| Jameco Part no. 1749179 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC1421CG#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [324 KB ]
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24
IC,LTC1421CG#PBF,HOT SWAP CONT
ROLLER
Report a problem
Suggest a product
IC,LTC1421CG#PBF,HOT SWAP CONT
ROLLER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC1421 |
| Maximum Operating Supply Voltage | 12V |
| Maximum Supply Current | 3mA |
| PGOOD Output Logic | Active High |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Pin_Count | 24 |
| Type | Positive Low Voltage |
| Supplier_Package | SSOP |
| Specification | Value |
|---|---|
| Product Width | 5.6mm(Max) |
| Product Height | 2mm(Max) - 0.05mm(Min) |
| Product Length | 8.5mm(Max) |
| Product Type | Hot Swap Controller |
| Number of Channels | 2 |
| Typical Circuit Breaker Threshold Voltage | 50mV |
| External FET | N-Channel |
| External Sense Resistor | Yes |
| Minimum Operating Supply Voltage | 3V |
Report a problem
Suggest a product