Hot Swap Controller 1 Channel 12 Volt 8-Pin SOIC N
| Jameco Part no. 1749267 | |
|---|---|
| Manufacturer | LINEAR TECHNOLOGY CORP.(LTC) |
| Manufacturer no. | LTC1422IS8#PBF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 281 , page 27 | |
- Data Sheet (current) [193 KB ]
I.C. LINEAR 8-pin hot swap controller
IC,LTC1422IS8#PBF,8-PIN HOT SW
AP CONTROLLER
Report a problem
Suggest a product
IC,LTC1422IS8#PBF,8-PIN HOT SW
AP CONTROLLER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LTC1422 |
| Maximum Operating Supply Voltage | 12V |
| Maximum Supply Current | 1mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Pin_Count | 8 |
| Type | Positive Low Voltage |
| Supplier_Package | SOIC N |
| Specification | Value |
|---|---|
| Product Width | 3.99mm(Max) |
| Product Height | 1.5mm(Max) |
| Product Length | 5mm(Max) |
| Product Type | Hot Swap Controller |
| Number of Channels | 1 |
| Typical Circuit Breaker Threshold Voltage | 50mV |
| External FET | N-Channel |
| External Sense Resistor | Yes |
| Minimum Operating Supply Voltage | 2.7V |
Report a problem
Suggest a product