null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Vibrating

MOTOR,VIBRATING,1.3VDC@62mA,7000RPM@1.3VDC,.83 INCH LEADS

OTL-7AL(1.3V): JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 175062
Manufacturer   JAMECO RELIAPRO
Manufacturer no. OTL-7AL(1.3V)
Catalog 132 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

1.3VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 1.3VDC @ 0.062A
  • Operating voltage range: 0.7 to 1.6VDC
  • Speed @ 1.3VDC: 7000 RPM
  • Lead length: 0.7 inches
  • Motor size: 0.28" diameter x 0.67" depth
  • Shaft size: 0.10" diameter x 0.18" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)62
    Operating Range (VDC)0.70 - 1.60
    Rated RPM@VDC7000 @ 1.3
    Specification Value
    Lead Length (inch)0.7
    Motor Size (Diameter x Length) (inch)0.28 x 0.67
    Shaft Size (Diameter x Length) (inch)0.10 x 0.18


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.