Relay SSR 32 Volt DC Input 2A 280 Volt AC Output 4-Pin
| Jameco Part no. 175214 | |
|---|---|
| Manufacturer | KYOTO ELECTRIC |
| Manufacturer no. | KB20C02A |
| Catalog 132 , page 74 |
- Data Sheet (current) [593 KB ]
DC-to-AC Solid State Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Control voltage: 3-32VDC Contact form: SPST Contact voltage: 280VAC Contact current: 2A Size: 1.4"L x 0.3"W x 1.5"H 4-pin package Terminal type: Solder lead Agency approvals: CE
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Input Type | DC |
| Family | KB20C02A |
| Output Device | Triac |
| I/O Isolation Voltage | 2500V(RMS) |
| Maximum Input Voltage | 32V |
| Mounting | Through Hole |
| Output Type | AC |
| Product Type | Solid State Relay |
| Specification | Value |
|---|---|
| Contact Form | SPST |
| Maximum Output Voltage | 280 |
| Maximum Output Current | 2 |
| Pin_Count | 4 |
| Product Length | 1.4 |
| Product Width | 0.3 |
| Product Height | 1.5 |
Report a problem
Suggest a product