null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay SSR 32 Volt DC Input 4A 60 Volt DC Output 4-Pin

KF0604D: KYOTO ELECTRIC View Larger Image
Image is representative only
KYOTO ELECTRIC
Jameco Part no. 175222
Manufacturer KYOTO ELECTRIC
Manufacturer no. KF0604D
Catalog 132 , page 74
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC-to-DC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 60VDC
  • Contact current: 4A
  • Size: 1.5"L x 0.3"W x 0.9"H
  • 4-pin package
  • Terminal type: Solder lead
  • Agency approvals: CE

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyKF0604D
    Output DeviceTransistor
    I/O Isolation Voltage2500V(RMS)
    Maximum Input Voltage32V
    MountingThrough Hole
    Output TypeDC
    Product TypeSolid State Relay
    Specification Value
    Contact FormSPST
    Maximum Output Voltage60
    Maximum Output Current4
    Pin_Count4
    Product Length1.5
    Product Width0.3
    Product Height0.9


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.