null
Volt Supervisor Monitor 3.086 Volt1.683 Volt 5-Pin TSOT-23 Tape and Reel
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$3.25
| # of Unit |
Price |
| 500+ |
$3.25 |
| 2500+ |
$3.05 |
| 5000+ |
$2.85 |
NOTE:
- • Order in multiples of 500
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | LTC1728 |
| Maximum Operating Supply Voltage | 7V |
| Minimum Reset Threshold Voltage | 3.036V|1.656V|Adj |
| Maximum Reset Threshold Voltage | 3.135V|1.71V|Adj |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Extended Industrial |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 5 |
| Type | Voltage Monitor |
| Supplier_Package | TSOT-23 |
| Specification |
Value |
| Product Width | 1.75mm(Max) |
| Product Height | 0.9mm(Max) |
| Product Length | 2.9mm |
| Product Type | Voltage Supervisory |
| Number of Supervisors | 3 |
| Manual Reset | Yes |
| Watchdog Timer | No |
| Monitored Voltage | 3.086V|1.683V|Adj |
| Maximum Supply Current | 20uA |
| Minimum Operating Supply Voltage | 1V |
Report a problem
Suggest a product
RELATED PRODUCTS
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.