null
Battery Charger Li-Ion 1500mA 4.1 Volt4.2 Volt 10-Pin MSOP EP
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$4.05
| # of Unit |
Price |
| 1+ |
$4.05 |
| 10+ |
$3.85 |
| 100+ |
$3.49 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | LTC1733 |
| Maximum Operating Temperature | 85°C |
| Screening Level | Extended Industrial |
| Mounting | Surface Mount |
| Pin_Count | 10 |
| Supplier_Package | MSOP EP |
| Product Width | 3mm |
| Product Height | 0.86mm |
| Product Length | 3mm |
| Specification |
Value |
| Product Type | Battery Management |
| Type | Battery Charger |
| Battery Type | Li-Ion |
| Output Current | 1500mA |
| Output Voltage | 4.1V|4.2V |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Operating Supply Voltage | 6.5V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.